
TLC274AIDR | |
|---|---|
DigiKey Part Number | 296-26744-2-ND - Tape & Reel (TR) 296-26744-1-ND - Cut Tape (CT) 296-26744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274AIDR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.98000 | ¥18.98 |
| 10 | ¥13.98400 | ¥139.84 |
| 25 | ¥12.74160 | ¥318.54 |
| 100 | ¥11.38000 | ¥1,138.00 |
| 250 | ¥10.72980 | ¥2,682.45 |
| 500 | ¥10.36918 | ¥5,184.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.67495 | ¥24,187.38 |
| 5,000 | ¥9.46973 | ¥47,348.65 |
| 7,500 | ¥9.36698 | ¥70,252.35 |

