TMMDB3TG | ||
---|---|---|
DigiKey Part Number | 497-14752-2-ND - Tape & Reel (TR) 497-14752-1-ND - Cut Tape (CT) 497-14752-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMMDB3TG | |
Description | DIAC 30-34V 2A MINIMELF | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 30 ~ 34V Mini MELF | |
Datasheet | Datasheet | |
EDA/CAD Models | TMMDB3TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 30 ~ 34V | |
Current - Breakover | 15 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40220 | ¥140.22 |
500 | ¥1.24224 | ¥621.12 |
1,000 | ¥0.96681 | ¥966.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86526 | ¥2,163.15 |
5,000 | ¥0.84594 | ¥4,229.70 |
12,500 | ¥0.74926 | ¥9,365.75 |
25,000 | ¥0.73959 | ¥18,489.75 |
62,500 | ¥0.62841 | ¥39,275.62 |
125,000 | ¥0.60424 | ¥75,530.00 |