T1620T-8G-TR | ||
---|---|---|
DigiKey Part Number | 497-18458-2-ND - Tape & Reel (TR) 497-18458-1-ND - Cut Tape (CT) 497-18458-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T1620T-8G-TR | |
Description | TRIAC ALTERNISTOR 800V 16A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T1620T-8G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 126A, 120A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.87100 | ¥68.71 |
100 | ¥5.34180 | ¥534.18 |
500 | ¥4.52794 | ¥2,263.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.68854 | ¥3,688.54 |
2,000 | ¥3.47231 | ¥6,944.62 |
5,000 | ¥3.30695 | ¥16,534.75 |
10,000 | ¥3.15433 | ¥31,543.30 |
25,000 | ¥3.14828 | ¥78,707.00 |