STTH602CBY-TR | ||
---|---|---|
DigiKey Part Number | 497-13435-2-ND - Tape & Reel (TR) 497-13435-1-ND - Cut Tape (CT) 497-13435-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH602CBY-TR | |
Description | DIODE ARRAY GP 200V 3A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH602CBY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.39622 | $990.55 |
5,000 | $0.37736 | $1,886.80 |
12,500 | $0.35994 | $4,499.25 |
25,000 | $0.35925 | $8,981.25 |