STTH512FP | ||
---|---|---|
DigiKey Part Number | 497-STTH512FP-ND | |
Manufacturer | ||
Manufacturer Product Number | STTH512FP | |
Description | DIODE GP 1.2KV 5A TO220FPAC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 5A Through Hole TO-220FPAC | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH512FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
50 | ¥5.71040 | ¥285.52 |
100 | ¥4.52500 | ¥452.50 |
500 | ¥3.83574 | ¥1,917.87 |
1,000 | ¥3.12464 | ¥3,124.64 |
2,000 | ¥2.94149 | ¥5,882.98 |
5,000 | ¥2.80142 | ¥14,007.10 |
10,000 | ¥2.67213 | ¥26,721.30 |