STTH2R06 | |
---|---|
DigiKey Part Number | 497-STTH2R06CT-ND - Cut Tape (CT) 497-STTH2R06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH2R06 |
Description | DIODE GEN PURP 600V 2A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.43300 | ¥44.33 |
100 | ¥3.08200 | ¥308.20 |
500 | ¥2.40632 | ¥1,203.16 |
1,000 | ¥1.95584 | ¥1,955.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74838 | ¥3,496.76 |
6,000 | ¥1.65948 | ¥9,956.88 |
10,000 | ¥1.54094 | ¥15,409.40 |
50,000 | ¥1.46700 | ¥73,350.00 |