SMC-1-01-1-GT | ||
---|---|---|
DigiKey Part Number | 2057-SMC-1-01-1-GT-ND | |
Manufacturer | ||
Manufacturer Product Number | SMC-1-01-1-GT | |
Description | MACHINE PIN SOCKET 1P 2.54MM PIT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Socket Connector 0.100" (2.54mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SMC-1-01-1-GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.59120 | ¥14.78 |
50 | ¥0.54520 | ¥27.26 |
100 | ¥0.52620 | ¥52.62 |
250 | ¥0.45380 | ¥113.45 |
500 | ¥0.43576 | ¥217.88 |
1,000 | ¥0.38132 | ¥381.32 |
2,500 | ¥0.34502 | ¥862.55 |