
SB5200 | |
|---|---|
DigiKey Part Number | 1655-SB5200CT-ND - Cut Tape (CT) 1655-SB5200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5200 |
Description | DIODE SCHOTTKY 200V 5A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB5200 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥1.99220 | ¥199.22 |
| 500 | ¥1.50150 | ¥750.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,250 | ¥1.29759 | ¥1,621.99 |
| 2,500 | ¥1.17136 | ¥2,928.40 |
| 3,750 | ¥1.10701 | ¥4,151.29 |
| 6,250 | ¥1.03462 | ¥6,466.38 |
| 8,750 | ¥0.99175 | ¥8,677.81 |
| 12,500 | ¥0.95006 | ¥11,875.75 |




