
STS10P4LLF6 | |
|---|---|
DigiKey Part Number | 497-15483-2-ND - Tape & Reel (TR) 497-15483-1-ND - Cut Tape (CT) 497-15483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS10P4LLF6 |
Description | MOSFET P-CH 40V 10A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Ta) 2.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS10P4LLF6 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3525 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4485 | Alpha & Omega Semiconductor Inc. | 10,909 | 785-1551-1-ND | ¥12.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥9.20500 | ¥92.05 |
| 100 | ¥6.15370 | ¥615.37 |
| 500 | ¥4.84406 | ¥2,422.03 |
| 1,000 | ¥4.42279 | ¥4,422.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.96685 | ¥9,917.12 |
| 5,000 | ¥3.68508 | ¥18,425.40 |
| 7,500 | ¥3.54158 | ¥26,561.85 |
| 12,500 | ¥3.38038 | ¥42,254.75 |
| 17,500 | ¥3.30593 | ¥57,853.78 |











