Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630ARNXR

DigiKey Part Number
296-49764-2-ND - Tape & Reel (TR)
296-49764-1-ND - Cut Tape (CT)
296-49764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33630ARNXR
Description
IC REG BUCK ADJ 3A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33630ARNXR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-VQFN-HR (3x2)
Voltage - Input (Min)
3.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.32000¥26.32
10¥19.64300¥196.43
25¥17.97720¥449.43
100¥16.15000¥1,615.00
250¥15.27748¥3,819.37
500¥14.98546¥7,492.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.78428¥41,352.84
6,000¥13.52275¥81,136.50
Manufacturers Standard Package