STPS1150M | |
---|---|
DigiKey Part Number | STPS1150M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS1150M |
Description | DIODE SCHOTTKY 150V 1A STMITE |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount STmite |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | STmite | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.40125 | ¥16,815.00 |
24,000 | ¥1.36892 | ¥32,854.08 |
60,000 | ¥1.33402 | ¥80,041.20 |