STP57N65M5 | ||
---|---|---|
DigiKey Part Number | 497-STP57N65M5-ND | |
Manufacturer | ||
Manufacturer Product Number | STP57N65M5 | |
Description | MOSFET N-CH 650V 42A TO220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 42A (Tc) 250W (Tc) Through Hole TO-220 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.32000 | ¥89.32 |
50 | ¥72.31440 | ¥3,615.72 |
100 | ¥68.06120 | ¥6,806.12 |
500 | ¥61.68076 | ¥30,840.38 |
1,000 | ¥56.57611 | ¥56,576.11 |