Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP11NK50ZFP | |
|---|---|
DigiKey Part Number | 497-5973-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11NK50ZFP |
Description | MOSFET N-CH 500V 10A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP11NK50ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1390 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF12NK60Z | STMicroelectronics | 1,349 | 497-4808-5-ND | ¥37.88000 | Similar |
| STP11NM60FDFP | STMicroelectronics | 120 | 497-5392-5-ND | ¥56.48000 | Similar |
| STP12NM50FP | STMicroelectronics | 663 | 497-2665-5-ND | ¥48.38000 | Similar |
| FDPF12N50NZ | onsemi | 979 | FDPF12N50NZOS-ND | ¥22.00000 | Similar |
| IPAN50R500CEXKSA1 | Infineon Technologies | 382 | IPAN50R500CEXKSA1-ND | ¥15.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 50 | ¥17.27760 | ¥863.88 |
| 100 | ¥15.65260 | ¥1,565.26 |
| 500 | ¥12.80592 | ¥6,402.96 |
| 1,000 | ¥11.89159 | ¥11,891.59 |
| 2,000 | ¥11.12302 | ¥22,246.04 |
| 5,000 | ¥10.62695 | ¥53,134.75 |







