
IRFIB7N50APBF | |
|---|---|
DigiKey Part Number | IRFIB7N50APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFIB7N50APBF |
Description | MOSFET N-CH 500V 6.6A TO220-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 6.6A (Tc) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFIB7N50APBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1423 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.99000 | ¥44.99 |
| 50 | ¥23.41900 | ¥1,170.95 |
| 100 | ¥21.33160 | ¥2,133.16 |
| 500 | ¥17.67448 | ¥8,837.24 |
| 1,000 | ¥16.50038 | ¥16,500.38 |
| 2,000 | ¥15.51377 | ¥31,027.54 |
| 5,000 | ¥15.49591 | ¥77,479.55 |

