
STP11NM60FDFP | |
|---|---|
DigiKey Part Number | 497-5392-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11NM60FDFP |
Description | MOSFET N-CH 600V 11A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 450mOhm @ 5.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.48000 | ¥56.48 |
| 50 | ¥30.02680 | ¥1,501.34 |
| 100 | ¥27.46960 | ¥2,746.96 |
| 500 | ¥22.99374 | ¥11,496.87 |
| 1,000 | ¥21.55707 | ¥21,557.07 |
| 2,000 | ¥21.01406 | ¥42,028.12 |

