STM8L151F3U6TR | ||
---|---|---|
DigiKey Part Number | 497-14041-2-ND - Tape & Reel (TR) 497-14041-1-ND - Cut Tape (CT) 497-14041-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM8L151F3U6TR | |
Description | IC MCU 8BIT 8KB FLASH 20UFQFPN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM8L151F3U6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.45500 | ¥154.55 |
25 | ¥14.58160 | ¥364.54 |
100 | ¥12.42480 | ¥1,242.48 |
250 | ¥11.66632 | ¥2,916.58 |
500 | ¥10.20816 | ¥5,104.08 |
1,000 | ¥8.45812 | ¥8,458.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.87481 | ¥23,624.43 |
6,000 | ¥7.58315 | ¥45,498.90 |