STM6600DA55DM6F | ||
---|---|---|
DigiKey Part Number | 497-10551-2-ND - Tape & Reel (TR) 497-10551-1-ND - Cut Tape (CT) 497-10551-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM6600DA55DM6F | |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM6600DA55DM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.03100 | ¥200.31 |
25 | ¥18.90120 | ¥472.53 |
100 | ¥16.10350 | ¥1,610.35 |
250 | ¥15.12032 | ¥3,780.08 |
500 | ¥13.23018 | ¥6,615.09 |
1,000 | ¥10.96219 | ¥10,962.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20619 | ¥30,618.57 |
6,000 | ¥9.82818 | ¥58,969.08 |