STM32WB15CCY6TR | |
---|---|
DigiKey Part Number | 497-STM32WB15CCY6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WB15CCY6TR |
Description | CONTROLLER / PROCESSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.48GHz 49-UFBGA, WLCSP |
EDA/CAD Models | STM32WB15CCY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 320kB Flash, 48kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART | |
GPIO | 25 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.7mA | |
Current - Transmitting | 5.2mA ~ 12.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.3x3.38) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.23959 | ¥106,197.95 |