
NUCLEO-WB15CC | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WB15CC-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WB15CC |
Description | NUCLEO-64 STM32WB15CC EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WB15CC Nucleo-64 STM32WB ARM® Cortex®-M0+, ARM® Cortex®-M4 MCU 32-Bit Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Interconnect System Arduino R3 Shield, ST Morpho |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, Mbed-Enabled, STM32Cube |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MCU 32-Bit | RF Type Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4 | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part STM32WB15CC |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.76000 | ¥379.76 |







