
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L486RGT7TR | |
---|---|
DigiKey Part Number | 497-STM32L486RGT7TR-ND - Tape & Reel (TR) 497-STM32L486RGT7TRCT-ND - Cut Tape (CT) 497-STM32L486RGT7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L486RGT7TR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L486RGT7TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
In-Stock: 630
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.32000 | $10.32 |
10 | $8.05600 | $80.56 |
25 | $7.49160 | $187.29 |
100 | $6.87110 | $687.11 |
250 | $6.57516 | $1,643.79 |
500 | $6.39686 | $3,198.43 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.25012 | $6,250.12 |
Associated ProductSee All
11 Items