



STM32L010K8T6 | |
|---|---|
DigiKey Part Number | 497-19365-ND |
Manufacturer | |
Manufacturer Product Number | STM32L010K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010K8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.28200 | ¥132.82 |
| 25 | ¥12.11040 | ¥302.76 |
| 100 | ¥10.81880 | ¥1,081.88 |
| 250 | ¥10.20284 | ¥2,550.71 |
| 500 | ¥9.83120 | ¥4,915.60 |
| 1,500 | ¥9.37250 | ¥14,058.75 |
| 3,000 | ¥9.14797 | ¥27,443.91 |
| 6,000 | ¥8.96322 | ¥53,779.32 |










