
STM32C051G6U6 | |
|---|---|
DigiKey Part Number | 497-STM32C051G6U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051G6U6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051G6U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.60800 | ¥76.08 |
| 25 | ¥6.88720 | ¥172.18 |
| 100 | ¥6.09090 | ¥609.09 |
| 250 | ¥5.71124 | ¥1,427.81 |
| 500 | ¥5.48252 | ¥2,741.26 |
| 1,000 | ¥5.29412 | ¥5,294.12 |
| 2,940 | ¥5.06512 | ¥14,891.45 |
| 5,880 | ¥4.95061 | ¥29,109.59 |







