
STM32C051C6U6 | |
|---|---|
DigiKey Part Number | 497-STM32C051C6U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051C6U6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051C6U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.69200 | ¥86.92 |
| 25 | ¥7.87640 | ¥196.91 |
| 100 | ¥6.98240 | ¥698.24 |
| 250 | ¥6.55680 | ¥1,639.20 |
| 500 | ¥6.29992 | ¥3,149.96 |
| 1,560 | ¥5.97301 | ¥9,317.90 |
| 3,120 | ¥5.81945 | ¥18,156.68 |
| 6,240 | ¥5.69304 | ¥35,524.57 |



