Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK320AM30R

DigiKey Part Number
497-16671-2-ND - Tape & Reel (TR)
497-16671-1-ND - Cut Tape (CT)
497-16671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK320AM30R
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK320AM30R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
88dB ~ 48dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.33200¥23.32
25¥2.07760¥51.94
100¥1.79540¥179.54
250¥1.66160¥415.40
500¥1.58072¥790.36
1,000¥1.51407¥1,514.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43181¥4,295.43
6,000¥1.39155¥8,349.30
9,000¥1.37140¥12,342.60
15,000¥1.34905¥20,235.75
21,000¥1.33599¥28,055.79
30,000¥1.32344¥39,703.20
Manufacturers Standard Package