
STM32C051G8U6 | |
|---|---|
DigiKey Part Number | 497-STM32C051G8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051G8U6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051G8U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.31100 | ¥83.11 |
| 25 | ¥7.52920 | ¥188.23 |
| 100 | ¥6.67060 | ¥667.06 |
| 250 | ¥6.26040 | ¥1,565.10 |
| 500 | ¥6.01328 | ¥3,006.64 |
| 1,000 | ¥5.80992 | ¥5,809.92 |
| 2,940 | ¥5.56264 | ¥16,354.16 |
| 5,880 | ¥5.43898 | ¥31,981.20 |






