
STM32C051D8Y6TR | |
|---|---|
DigiKey Part Number | 497-STM32C051D8Y6TR-ND - Tape & Reel (TR) 497-STM32C051D8Y6TRCT-ND - Cut Tape (CT) 497-STM32C051D8Y6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C051D8Y6TR |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 15-WLCSP (2.25x1.4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 15-WLCSP (2.25x1.4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 15-UFBGA, WLCSP |
Number of I/O 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.13700 | ¥71.37 |
| 25 | ¥6.45040 | ¥161.26 |
| 100 | ¥5.69970 | ¥569.97 |
| 250 | ¥5.34076 | ¥1,335.19 |
| 500 | ¥5.12426 | ¥2,562.13 |
| 1,000 | ¥4.96630 | ¥4,966.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.64493 | ¥23,224.65 |
| 10,000 | ¥4.55170 | ¥45,517.00 |
| 15,000 | ¥4.50499 | ¥67,574.85 |









