STM1001RWX6F | ||
---|---|---|
DigiKey Part Number | 497-7490-2-ND - Tape & Reel (TR) 497-7490-1-ND - Cut Tape (CT) 497-7490-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM1001RWX6F | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STM1001RWX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.11200 | ¥91.12 |
25 | ¥8.64920 | ¥216.23 |
100 | ¥7.10440 | ¥710.44 |
250 | ¥6.64136 | ¥1,660.34 |
500 | ¥5.86902 | ¥2,934.51 |
1,000 | ¥4.63344 | ¥4,633.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32457 | ¥12,973.71 |
6,000 | ¥4.10834 | ¥24,650.04 |
15,000 | ¥3.95389 | ¥59,308.35 |