STLQ020PU33R | ||
---|---|---|
DigiKey Part Number | 497-STLQ020PU33RTR-ND - Tape & Reel (TR) 497-STLQ020PU33RCT-ND - Cut Tape (CT) 497-STLQ020PU33RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STLQ020PU33R | |
Description | 200 MA ULTRA-LOW QUIESCENT CURRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 52dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.61040 | ¥115.26 |
100 | ¥3.76230 | ¥376.23 |
250 | ¥3.49488 | ¥873.72 |
500 | ¥2.97442 | ¥1,487.21 |
1,000 | ¥2.37956 | ¥2,379.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15649 | ¥6,469.47 |
6,000 | ¥2.00777 | ¥12,046.62 |
15,000 | ¥1.93341 | ¥29,001.15 |
30,000 | ¥1.85905 | ¥55,771.50 |