
TLI493DW2BWA1XTMA1 | |
|---|---|
DigiKey Part Number | 448-TLI493DW2BWA1XTMA1TR-ND - Tape & Reel (TR) 448-TLI493DW2BWA1XTMA1CT-ND - Cut Tape (CT) 448-TLI493DW2BWA1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DW2BWA1XTMA1 |
Description | SEN HALL EFFT OPEN DRAIN 5-WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
EDA/CAD Models | TLI493DW2BWA1XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.78000 | ¥10.78 |
| 5 | ¥9.53000 | ¥47.65 |
| 10 | ¥9.06800 | ¥90.68 |
| 25 | ¥8.50680 | ¥212.67 |
| 50 | ¥8.12360 | ¥406.18 |
| 100 | ¥7.77450 | ¥777.45 |
| 500 | ¥7.07234 | ¥3,536.17 |
| 1,000 | ¥6.81109 | ¥6,811.09 |
| 5,000 | ¥6.28543 | ¥31,427.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥5.98265 | ¥89,739.75 |





