


STL90N10F7 | |
|---|---|
DigiKey Part Number | 497-13969-2-ND - Tape & Reel (TR) 497-13969-1-ND - Cut Tape (CT) 497-13969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL90N10F7 |
Description | MOSFET N-CH 100V 70A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL90N10F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 100W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC082N10LSGATMA1 | Infineon Technologies | 166 | BSC082N10LSGATMA1CT-ND | ¥31.92000 | Similar |
| BSC109N10NS3GATMA1 | Infineon Technologies | 1,367 | BSC109N10NS3GATMA1CT-ND | ¥18.52000 | Similar |
| CSD19533Q5A | Texas Instruments | 1,954 | 296-37479-1-ND | ¥19.77000 | Similar |
| IRLH5030TRPBF | Infineon Technologies | 5,317 | IRLH5030TRPBFCT-ND | ¥26.88000 | Similar |
| SIR876ADP-T1-GE3 | Vishay Siliconix | 21,534 | SIR876ADP-T1-GE3CT-ND | ¥21.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥12.33100 | ¥123.31 |
| 100 | ¥8.36680 | ¥836.68 |
| 500 | ¥6.66976 | ¥3,334.88 |
| 1,000 | ¥6.12410 | ¥6,124.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.40188 | ¥16,205.64 |
| 6,000 | ¥5.05498 | ¥30,329.88 |
| 9,000 | ¥4.87834 | ¥43,905.06 |
| 15,000 | ¥4.84829 | ¥72,724.35 |







