
BSC109N10NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC109N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC109N10NS3GATMA1CT-ND - Cut Tape (CT) BSC109N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC109N10NS3GATMA1 |
Description | MOSFET N-CH 100V 63A TDSON-8-1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 63A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC109N10NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 45µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.9mOhm @ 46A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19533Q5A | Texas Instruments | 454 | 296-37479-1-ND | ¥19.77000 | Similar |
| CSD19533Q5AT | Texas Instruments | 128 | 296-44472-1-ND | ¥26.63000 | Similar |
| DI100N10PQ-AQ | Diotec Semiconductor | 4,580 | 4878-DI100N10PQ-AQCT-ND | ¥27.70000 | Similar |
| NTB6410ANT4G | onsemi | 780 | NTB6410ANT4GOSCT-ND | ¥36.22000 | Similar |
| STL90N10F7 | STMicroelectronics | 2,196 | 497-13969-1-ND | ¥19.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥13.86100 | ¥138.61 |
| 100 | ¥9.38560 | ¥938.56 |
| 500 | ¥7.46996 | ¥3,734.98 |
| 1,000 | ¥6.85376 | ¥6,853.76 |
| 2,000 | ¥6.33565 | ¥12,671.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.77520 | ¥28,876.00 |
| 10,000 | ¥5.42911 | ¥54,291.10 |
| 15,000 | ¥5.25289 | ¥78,793.35 |










