
STL120N10F8 | |
|---|---|
DigiKey Part Number | 497-STL120N10F8TR-ND - Tape & Reel (TR) 497-STL120N10F8CT-ND - Cut Tape (CT) 497-STL120N10F8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL120N10F8 |
Description | N-CHANNEL ENHANCEMENT MODE STAND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 125A (Tc) 150W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL120N10F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥14.77000 | ¥147.70 |
| 100 | ¥10.12330 | ¥1,012.33 |
| 500 | ¥8.13388 | ¥4,066.94 |
| 1,000 | ¥7.58425 | ¥7,584.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.68304 | ¥20,049.12 |
| 6,000 | ¥6.27492 | ¥37,649.52 |
| 9,000 | ¥6.19629 | ¥55,766.61 |






