STEVAL-MKI109V2 | |
---|---|
DigiKey Part Number | 497-10682-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI109V2 |
Description | MEMS DIL24 ADAPTER MOTHERBOARD |
Customer Reference | |
Detailed Description | STM32F401VE Professional MEMS Tool STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F401VE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | DIL24 | |
Suggested Programming Environment | Unico | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.00000 | ¥881.00 |