


LDS3985M30R | |
|---|---|
DigiKey Part Number | 497-6849-2-ND - Tape & Reel (TR) 497-6849-1-ND - Cut Tape (CT) 497-6849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS3985M30R |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985M30R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.44200 | ¥54.42 |
| 25 | ¥4.90240 | ¥122.56 |
| 100 | ¥4.31030 | ¥431.03 |
| 250 | ¥4.02748 | ¥1,006.87 |
| 500 | ¥3.85696 | ¥1,928.48 |
| 1,000 | ¥3.73093 | ¥3,730.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.54328 | ¥10,629.84 |
| 6,000 | ¥3.45844 | ¥20,750.64 |
| 9,000 | ¥3.41594 | ¥30,743.46 |
| 15,000 | ¥3.36887 | ¥50,533.05 |
| 21,000 | ¥3.34137 | ¥70,168.77 |

