STEVAL-IPT006V1 | ||
---|---|---|
DigiKey Part Number | 497-14470-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-IPT006V1 | |
Description | BOARD EVAL SMART CARD ST8034AT | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | ST8034 Smart Card Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Smart Card | |
Embedded | - | |
Utilized IC / Part | ST8034 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.77000 | ¥892.77 |