
ST8034CQR | |
|---|---|
DigiKey Part Number | ST8034CQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST8034CQR |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST8034CQR Models |
Category | Voltage - Supply 3V, 5V |
Manufacturer STMicroelectronics | Package / Case 16-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.86538 | ¥23,596.14 |



