
STEVAL-IPT004V1 | |
|---|---|
DigiKey Part Number | 497-14479-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPT004V1 |
Description | EVAL BOARD FOR ST8034 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST8034 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Smart Card |
Manufacturer STMicroelectronics | Utilized IC / Part ST8034 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,095.25000 | ¥1,095.25 |





