
BQ40Z60EVM-578 | |
|---|---|
DigiKey Part Number | 296-42204-ND |
Manufacturer | |
Manufacturer Product Number | BQ40Z60EVM-578 |
Description | EVAL BOARD FOR BQ40Z60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ40Z60 Impedance Track™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part BQ40Z60 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,958.44000 | ¥1,958.44 |


