STEVAL-IOD002V1 | |
---|---|
DigiKey Part Number | 497-STEVAL-IOD002V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IOD002V1 |
Description | NUCLEO BOARD FOR L6364W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | L6364W IO-Link Interface Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Interface | |
Function | IO-Link | |
Utilized IC / Part | L6364W | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.87000 | ¥307.87 |