
P-NUCLEO-IOM01M1 | |
|---|---|
DigiKey Part Number | 497-18129-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IOM01M1 |
Description | EVAL BRD FOR STM32F446RET6 L6360 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | STM32F446RET6, L6360 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part STM32F446RET6, L6360 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥649.53000 | ¥649.53 |





