
X-NUCLEO-BNRG2A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-BNRG2A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-BNRG2A1 |
Description | NUCLEO BOARD BLUENRG-M2SP BLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BlueNRG-M2SP Bluetooth Low Energy (BLE) Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer STMicroelectronics | Function Bluetooth Low Energy (BLE) |
Packaging Bulk | Utilized IC / Part BlueNRG-M2SP |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.81000 | ¥144.81 |






