
X-NUCLEO-IDB05A2 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-IDB05A2-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IDB05A2 |
Description | BLUETOOTH LOW ENERGY EXPANSION B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BlueNRG-M0 Bluetooth Low Energy (BLE) Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer STMicroelectronics | Function Bluetooth Low Energy (BLE) |
Packaging Bulk | Utilized IC / Part BlueNRG-M0 |
Part Status Active | Contents Board(s) |
Platform Nucleo | Interconnect System Arduino R3 Shield, ST Morpho |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.31000 | ¥220.31 |



