STE53NC50 | |
---|---|
DigiKey Part Number | 497-2776-5-ND |
Manufacturer | |
Manufacturer Product Number | STE53NC50 |
Description | MOSFET N-CH 500V 53A ISOTOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 53A (Tc) 460W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
EDA/CAD Models | STE53NC50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 434 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 11200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 460W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.62000 | ¥339.62 |
10 | ¥302.64600 | ¥3,026.46 |
100 | ¥265.64710 | ¥26,564.71 |