ISOTOP Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥238.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 48A (Tc) | 10V | 100mOhm @ 24A, 10V | 5V @ 250µA | 117 nC @ 10 V | ±30V | 3700 pF @ 25 V | - | 450W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
25 In Stock | 1 : ¥395.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 143A (Tc) | 10V | 15mOhm @ 69A, 10V | 5V @ 250µA | 414 nC @ 10 V | ±25V | 18500 pF @ 100 V | - | 679W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock Check Lead Time | 1 : ¥339.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 80mOhm @ 27A, 10V | 4V @ 250µA | 434 nC @ 10 V | ±30V | 11200 pF @ 25 V | - | 460W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock Check Lead Time | 10 : ¥282.41100 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 88A (Tc) | 10V | 29mOhm @ 42A, 10V | 5V @ 250µA | 204 nC @ 10 V | ±25V | 8825 pF @ 100 V | - | 494W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP | |||
0 In Stock Check Lead Time | 1 : ¥330.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 130mOhm @ 20A, 10V | 4V @ 250µA | 430 nC @ 10 V | ±30V | 11100 pF @ 25 V | - | 460W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | 100 : ¥208.95770 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 28A (Tc) | 10V | 260mOhm @ 14A, 10V | 4.5V @ 150µA | 490 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 500W (Tc) | -65°C ~ 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock Check Lead Time | 100 : ¥341.46760 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 70A (Tc) | 10V | 55mOhm @ 30A, 10V | 5V @ 250µA | 266 nC @ 10 V | ±30V | 7300 pF @ 25 V | - | 600W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | 100 : ¥352.61580 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 40A (Tc) | 10V | 180mOhm @ 20A, 10V | 4.5V @ 150µA | 826 nC @ 10 V | ±30V | 25000 pF @ 25 V | - | 600W (Tc) | -65°C ~ 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 110A (Tc) | 10V | 24mOhm @ 50A, 10V | 4V @ 250µA | 504 nC @ 10 V | ±20V | 7900 pF @ 25 V | - | 500W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6Ohm @ 40A, 10V | 4V @ 250µA | 795 nC @ 10 V | ±20V | 21000 pF @ 25 V | - | 360W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 220A (Tc) | 10V | 5.5mOhm @ 125A, 10V | 4V @ 250µA | 900 nC @ 10 V | ±20V | 31000 pF @ 25 V | - | 500W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 26A (Tc) | 10V | 300mOhm @ 13A, 10V | 3.75V @ 1mA | 660 nC @ 10 V | ±30V | 1770 pF @ 25 V | - | 450W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 48A (Tc) | 10V | 110mOhm @ 22.5A, 10V | 5V @ 250µA | 134 nC @ 10 V | ±30V | 3800 pF @ 25 V | - | 450W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 70A (Tc) | 10V | 50mOhm @ 30A, 10V | 5V @ 250µA | 266 nC @ 10 V | ±30V | 7500 pF @ 25 V | - | 600W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 45A (Tc) | 10V | 130mOhm @ 22.5A, 10V | 4.5V @ 150µA | 781 nC @ 10 V | ±30V | 26000 pF @ 25 V | - | 600W (Tc) | -65°C ~ 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 338 nC @ 10 V | ±20V | 11100 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 130A (Tc) | 10V | 17mOhm @ 65A, 10V | 5V @ 250µA | 363 nC @ 10 V | ±25V | 15600 pF @ 100 V | - | 672W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 46A (Tc) | 10V | 120mOhm @ 23A, 10V | 5V @ 100µA | 204 nC @ 10 V | ±30V | 6675 pF @ 100 V | - | 680W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP |