STD80N340K6 | ||
---|---|---|
DigiKey Part Number | 497-STD80N340K6TR-ND - Tape & Reel (TR) 497-STD80N340K6CT-ND - Cut Tape (CT) 497-STD80N340K6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STD80N340K6 | |
Description | N-CHANNEL 800 V, 285 MOHM TYP., | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 12A (Tc) 92W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥23.98000 | ¥239.80 |
100 | ¥19.40200 | ¥1,940.20 |
500 | ¥17.24620 | ¥8,623.10 |
1,000 | ¥14.76706 | ¥14,767.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.90473 | ¥34,761.83 |
5,000 | ¥13.34019 | ¥66,700.95 |