B32-150-LF | ||
---|---|---|
DigiKey Part Number | 13-B32-150-LFTR-ND - Tape & Reel (TR) 13-B32-150-LFCT-ND - Cut Tape (CT) 13-B32-150-LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B32-150-LF | |
Description | GDT 150V 500A 2 POLE SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 150 V 500A ±30% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B32-150-LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
5 | ¥4.68200 | ¥23.41 |
10 | ¥4.53600 | ¥45.36 |
50 | ¥3.81460 | ¥190.73 |
100 | ¥3.16660 | ¥316.66 |
250 | ¥2.87892 | ¥719.73 |
500 | ¥2.44708 | ¥1,223.54 |
1,000 | ¥2.15920 | ¥2,159.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.01529 | ¥5,038.22 |
5,000 | ¥1.94332 | ¥9,716.60 |
12,500 | ¥1.87135 | ¥23,391.88 |