


STD70N6F3 | |
|---|---|
DigiKey Part Number | 497-12240-2-ND - Tape & Reel (TR) 497-12240-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STD70N6F3 |
Description | MOSFET N-CH 60V 70A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD70N6F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD80N6F7 | STMicroelectronics | 0 | STD80N6F7-ND | ¥3.00690 | MFR Recommended |
| DMTH6009LK3-13 | Diodes Incorporated | 2,500 | DMTH6009LK3-13DICT-ND | ¥15.38000 | Similar |
| FDD10AN06A0 | onsemi | 3,057 | FDD10AN06A0CT-ND | ¥24.31000 | Similar |
| FDD13AN06A0 | onsemi | 85 | FDD13AN06A0CT-ND | ¥22.49000 | Similar |
| FDD13AN06A0-F085 | onsemi | 1,380 | FDD13AN06A0-F085CT-ND | ¥19.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥15.98600 | ¥159.86 |
| 100 | ¥11.00240 | ¥1,100.24 |
| 500 | ¥8.87090 | ¥4,435.45 |
| 1,000 | ¥8.18589 | ¥8,185.89 |

