



FDD13AN06A0 | |
|---|---|
DigiKey Part Number | FDD13AN06A0TR-ND - Tape & Reel (TR) FDD13AN06A0CT-ND - Cut Tape (CT) FDD13AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD13AN06A0 |
Description | MOSFET N-CH 60V 9.9A/50A DPAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.9A (Ta), 50A (Tc) 115W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD13AN06A0 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH6012LK3Q-13 | Diodes Incorporated | 4,352 | DMNH6012LK3Q-13DICT-ND | ¥16.29000 | Similar |
| IPD50N06S214ATMA2 | Infineon Technologies | 1,754 | 448-IPD50N06S214ATMA2CT-ND | ¥22.33000 | Similar |
| NP45N06VDK-E1-AY | Renesas Electronics Corporation | 7,315 | 559-NP45N06VDK-E1-AYCT-ND | ¥18.36000 | Similar |
| PJD45N06A_L2_00001 | Panjit International Inc. | 1,366 | 3757-PJD45N06A_L2_00001CT-ND | ¥9.18000 | Similar |
| STD60NF06T4 | STMicroelectronics | 1,126 | 497-6195-1-ND | ¥24.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥14.48900 | ¥144.89 |
| 100 | ¥9.91660 | ¥991.66 |
| 500 | ¥7.96152 | ¥3,980.76 |
| 1,000 | ¥7.39197 | ¥7,391.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.21768 | ¥15,544.20 |
| 5,000 | ¥6.03916 | ¥30,195.80 |


