N-Channel 650 V 4A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD6N65M2

DigiKey Part Number
497-15049-2-ND - Tape & Reel (TR)
497-15049-1-ND - Cut Tape (CT)
497-15049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD6N65M2
Description
MOSFET N-CH 650V 4A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD6N65M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
226 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.35Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD70R1K4P7SAUMA1Infineon Technologies7,535IPD70R1K4P7SAUMA1CT-ND¥9.51000Similar
IPD80R1K4CEATMA1Infineon Technologies2,486IPD80R1K4CEATMA1CT-ND¥18.61000Similar
SPD04N80C3ATMA1Infineon Technologies6,624SPD04N80C3ATMA1CT-ND¥22.00000Similar
TSM60NC1R5CP ROGTaiwan Semiconductor Corporation9,8201801-TSM60NC1R5CPROGCT-ND¥15.22000Similar
TSM60NC980CP ROGTaiwan Semiconductor Corporation4,9851801-TSM60NC980CPROGCT-ND¥17.12000Similar
In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥8.33600¥83.36
100¥5.54670¥554.67
500¥4.34852¥2,174.26
1,000¥3.96273¥3,962.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.54515¥8,862.88
5,000¥3.28708¥16,435.40
7,500¥3.15564¥23,667.30
12,500¥3.00800¥37,600.00
17,500¥2.92059¥51,110.32
25,000¥2.89553¥72,388.25
Manufacturers Standard Package