N-Channel 800 V 3.9A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 3.9A (Tc) 63W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD80R1K4CEATMA1

DigiKey Part Number
IPD80R1K4CEATMA1TR-ND - Tape & Reel (TR)
IPD80R1K4CEATMA1CT-ND - Cut Tape (CT)
IPD80R1K4CEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R1K4CEATMA1
Description
MOSFET N-CH 800V 3.9A TO252-3
Customer Reference
Detailed Description
N-Channel 800 V 3.9A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R1K4CEATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 240µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD5N62K3STMicroelectronics1,909497-10778-1-ND¥15.71000Similar
In-Stock: 2,486
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥11.81800¥118.18
100¥7.93420¥793.42
500¥6.27130¥3,135.65
1,000¥5.73632¥5,736.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.15730¥12,893.25
5,000¥4.79958¥23,997.90
7,500¥4.61737¥34,630.28
12,500¥4.41274¥55,159.25
17,500¥4.29159¥75,102.82
Manufacturers Standard Package